NKK SWITCHES  

G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch

Mfr Part#: G3B15AB
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$6.03 USD (each)
5 - 24 $6.03
25 - 99 $5.00 (Save 17%)
100+ $4.82 (Save 20%)

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 500 MΩ
  • Illumination Color: No
  • Cap Color: Gray
  • Actuator Style: Round Plunger
  • Termination Style: Gull Wing
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold