NKK SWITCHES  

MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch

Mfr Part#: MB2011SS1W01
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.56 USD (each)
5 - 24 $4.56
25 - 49 $3.96 (Save 13%)
50 - 99 $3.87 (Save 15%)
100 - 249 $3.74 (Save 18%)
250+ $3.65 (Save 20%)

Availability

Qty in Stock : 0
On Order :
900
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 6 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Actuator Style: Plunger
  • Termination Style: Solder Lug
The MB2011SS1W01-RO offers a single pole, double throw (SPDT) switch operation providing an On-Momentary function. This epoxy sealed miniature slide switch which supports plunger for screw-on caps has wide range for single and double pole actuators with 0.335 inch (8.5. mm) bushings threaded with keyway. Terminals are solder lug with silver contact material.

Key Features:

  • Guide interlocked with actuator blockprevents window locking and maintains correct plunger alignment to assure contact stability
  • Employs an over-center actuator mechanism, which diminishes sparkling and increases operating life in AC circuits
  • High torque bushing construction prevents rotation and seperation fromframe during installation
  • Splashproof option features an o-ring within the bushing and one under the face nut to protect from splashed, sprayed or spilled liquids
  • Prominent external insulating barriers increase insulation resistance and  dielectric strength

Specifications:

  • 6A @ 125V & 3A @ 250V AC or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...