NKK SWITCHES  

IS15 Series SPST Momentary ON Straight PC Pushbutton Smart Switch

Mfr Part#: IS15BA007
Mounting Method:  PCB Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$26.85 USD (each)
10+ $26.85

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 500 µA
  • Switch Operation: Mom-On-Mom
  • Circuitry: SPST
  • Illumination Color: Red / Green
  • Actuator Style: Pushbutton
  • Termination Style: Straight PC
The IS15BA007 is a Pushbutton Smart Switch. These switches have general brightness of backlight is dynamically controlled in eight steps from dark to bright.

Features:

  • High resolution of 64 x 32 pixels
  • 64 colors of backlighting can be controlled dynamically
  • Display with LCD, RGB LED backlighting
  • Operated by commands and data supplied via serial communications (SPI)
  • Can display as many as four lines of text with ten characters each
  • Incorporates bitmap display function
  • Programmable display graphics for alphanumeric characters and animated sequences
  • Dual image VRAM for quick change of displayed images
  • Low energy consumption
  • Dust tight construction

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...