NKK SWITCHES  

BB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

Mfr Part#: BB15AH-FA
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$3.40 USD (each)
50 - 124 $3.40
125+ $3.33 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Switch Operation: On-On
  • Circuitry: SPDT
  • Insulation Resistance: 500 MΩ
  • Illumination Color: No
  • Cap Color: Black
  • Actuator Style: Plunger
  • Termination Style: Right Angle with Bracket
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold

The BB15AH-FA is a Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.

These switches have antistatic superstructure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from the actuator through the bushing and bracket to the PC board.

Features:

  • Specifically developed for logic-level applications
  • Available in momentary and maintained circuits
  • Smooth, 6mm diameter bushing simplifies panel layout
  • Totally sealed body construction prevents contact contamination and allows time- and money-saving soldering and cleaning
  • .100” x .100” (2.54mm x 2.54mm) terminal spacing conforms to standard PC board grids
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)

View the BB series of Pushbutton Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...