NKK SWITCHES  

MB2000 Series Mini SPDT On-Momentary Through Hole Pushbutton Switch

Mfr Part#: MB2011SS1W03-CC
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.21 USD (each)
5 - 24 $5.21
25 - 99 $4.33 (Save 17%)
100+ $4.17 (Save 20%)

Availability

Qty in Stock : 0
On Order :
708
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 6 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Actuator Style: Plunger
  • Termination Style: Straight
The MB2011SS1W03-CC-RO is a Mini SPDT On-Momentary Through Hole Push Button Switch. This switches Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.

These have high torque bushing construction prevents rotation or separation from frame during installation. Splashproof option features an o-ring within the bushing and one under the face nut to protect from splashed, sprayed, or spilled liquids.

Features:

  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Clinching of the frame to the case well above the base and terminals provides 1,500 V dielectric strength
  • Power Level : 6 A @ 125 V AC & 3 A @ 250 V AC or 3 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
  • Process Seal: These devices are not process sealed. Hand clean locally using alcohol based solution

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...