NKK SWITCHES  

AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch

Mfr Part#: AB15AV-FC
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.25 USD (each)
50 - 99 $5.25 (Save 12%)
100 - 249 $5.04 (Save 16%)
250+ $4.60 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 500 MΩ
  • Illumination Color: No
  • Cap Color: Red
  • Actuator Style: Plunger
  • Termination Style: Vertical with Bracket
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold

The AB15AV-FC is a Sub Mini SPDT On-Momentary Through Hole Push Button Switch.

This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
 

Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating temp range: –30°C through +85°C (–22°F through +185°F)
  • Specifically developed for logic-level applications

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...