NKK SWITCHES  

MB2000 Series DPDT On-(On) Bushing Mounting Miniature Pushbutton Switch

Mfr Part#: MB2061SS1W01
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.53 USD (each)
1+ $5.53

Availability

Qty in Stock :   19
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 125 VAC
  • Rated Voltage: 30 V
  • Contact Current-Max: 6 A
  • Switch Operation: On-On
  • Circuitry: DPDT
  • Insulation Resistance: 1000 MΩ
  • Actuator Style: Pushbutton
  • Termination Style: Solder Lug
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Silver