NKK SWITCHES  

JW Series 16 A DPDT On-None-Off Quick Connect / Solder Lug Rocker Switch

Mfr Part#: JWL21RA2A
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$8.81 USD (each)
2 - 9 $8.81
10 - 24 $8.55 (Save 3%)
25 - 49 $8.29 (Save 6%)
50 - 99 $8.04 (Save 9%)
100+ $7.80 (Save 11%)

Availability

Qty in Stock :   246
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: DPST
  • Current Rating: 16 A
  • Termination Style: Solder Lug
  • Contact Material: Silver
  • Rated Voltage (VAC): 250 VAC
  • Voltage Rating: 72 V
  • Insulation Resistance: 1000 MΩ
  • Actuation Force: 10 N
  • Contact Plating: Silver
  • Actuator Style: Concave
  • Dielectric Withstanding Voltage: 4000 V
  • Operating Temperature: -25 to +70 °C
  • Dimension: 32 x 23 x 29 mm