CARLING TECHNOLOGIES   

V Series Contura SPDT On-None-Off Quick Connect Rocker Switch

Mfr Part#: V1D11H01-00000-000
Mounting Method:  PanelMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.94 CAD (each)
1+ $6.94

Availability

Qty in Stock: 2,583
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Termination Style: Quick Connect
  • Contact Material: 
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
MICREL SEMICONDUCTOR
KSZ8851-16...
Single Ethernet Port + Generic (16-bit) Bus Interface Evaluation Board
From $149.04 CAD
CARLING TECHNOLOGIES
V1D11H01-0...
V Series Contura SPDT On-None-Off Quick Connect Rocker Switch
From $6.94 CAD
FAIRCHILD
74LCX245MT...
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Call for pricing
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.6590 CAD
EPCOS
B78476A806...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $2.82 CAD
PANASONIC ELECTRIC WORKS
AQY210SX
AQY Photomos Series 4 Pin SOP4 350 V 0.12 A 17 Ohm 1 Channel Solid State Relay
From $1.49 CAD
BOMAR INTERCONNECT
9311505
N Jack to SMA Plug Adapter
From $25.13 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...