NKK SWITCHES  

A Series Sealed Sub Mini SPDT On-None-On Right Angle Through Hole Rocker Switch

Mfr Part#: A12K1H-EA
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.79 USD (each)
100 - 249 $4.79 (Save 4%)
250+ $4.70 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Termination Style: Right Angle / PC Through Hole
  • Contact Material: Brass Over Gold
The A12K1H-EA-RO is a A series sealed sub miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The A series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Totally Sealed body construction prevents contact contamination and allow time-and money-saving automated soldering and cleaningSubminiature size saves space on PC boards
  • Molded-in , epoxy sealed or ultrasonically welded terminals lock out flux, solvents,and other contaminants
  • Specifically developed for logic-level applications
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temperature range: -30°C through +85°C(-22°F through +185°F)

View the complete family of A Series Rocker Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...