NKK SWITCHES   

M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch

Mfr Part#: M2022TXW30-DA-RO
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.68 CAD (each)
1+ $5.68

Availability

Qty in Stock: 104
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: DPDT
  • Termination Style: Right Angle
  • Contact Material: Silver
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
NKK SWITCHES
M2022TXW30...
M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
From $5.68 CAD
C & K COMPONENTS
E101J1ABE2...
Gold Contact Sealed Miniature Rocker and Lever Handle Switch
From $3.87 CAD
ITT CANNON
127010-002...
Mini XL Series 4 Contact Straight Male Plug Push Pull Audio Connector
From $3.54 CAD
KHATOD OPTOELECTRONIC
PL35040TL
LUXEON I / III / V / K2 50mm Wide Beam Triple Lens
From $6.64 CAD
ENPIRION INC.
EN5311QI
Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package
From $2.11 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
From $3.23 CAD
3M-STATIC CONTROL SOLUTIONS
SNAPSTUD3/...
3/8 Male Snap for Mat
From $0.2737 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...