CHERRY  

SR Series 20 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch

Mfr Part#: SRJ22A3BBBNN
Mounting Method:  Panel Mount
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.7700 USD (each)
1000+ $0.7700 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-Off
  • Circuitry: SPST
  • Current Rating: 20 A
  • Termination Style: Quick Connect
  • Contact Material: Silver Over Copper

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The SR Series of Miniature Rocker Switches are offered with a 10 amp or 20 amp current rating with single and double pole configurations.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the SR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The SRJ22A3BBBNN is rated at 20 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and actuator and with no markings on the round rocker. Termination is straight 4.8mm (0.187”) quick connect.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...