NKK SWITCHES  

CW Series 6 A Mini SPST On-None-Off Solder Lug Power Rocker Switch

Mfr Part#: CWSA11AAN2S
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.69 USD (each)
50 - 99 $1.69 (Save 14%)
100 - 249 $1.64 (Save 16%)
250 - 499 $1.60 (Save 18%)
500+ $1.56 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Current Rating: 6 A
  • Termination Style: Solder Lug
  • Contact Material: Silver

The CWSA11AAN2S is a  Mini SPST On-None-Off Solder Lug Power Rocker Switch.

Features:

  • Low cost molded rocker
  • Stable stationary contact construction for high reliability
  • Snap-acting contact mechanism gives smooth actuation and audible feedback
  • Power Level: For Resistive Load 6 A @ 250 V AC
  • Mechanical Life: 30,000 operations minimum
  • Electrical Life: 10,000 operations minimum with Resistive Load & 6,000 operations with Inductive Load
  • Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...