CWSB Series 6 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch

Mfr Part#: CWSB11AA1F
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$1.88 USD (each)
50 - 299 $1.88
300+ $1.83 (Save 3%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart


Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Current Rating: 6 A
  • Termination Style: Quick Connect
  • Contact Material: Silver

The CWSB series power rockers offer single pole single throw (SPST) with ON-None-OFF circuitry with different lamp and cap colors, solder lug .187" quick connect terminals can be used with the connectors. In these rockers the lamp circuit is in synchronous with the switching circuitry.

Key Features:

  • Full face Neon illumination in choice of red, greem or amber
  • Built-in resistor for direct connection to 125V AC power source
  • Low cost molded rockerFront panel snap-in mounting assures labor-saving installation
  • Single break, snap-acting contact mechanism gives smooth actuation and audible feedback
  • Quick make, quick break characteristiclimits arcing and prolongs electrical life
  • Stable stationary contact construction for high reliability
  • Offset terminal alignment gives outstandinginsulation resistance and dielectric strength


  • Logic level: 9A @ 125V AC maximum
  • Operating Temperature Range: -20°C to +85°C


  • AC Applications

Learn more about the CWS series of Rockers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...