NKK SWITCHES   

JW Series TV Rated DPST On-None-Off Panel Mount Quick Connect Rocker Switch

Mfr Part#: JWM21BAA-H
Mounting Method:  PanelMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.14 CAD (each)
1+ $6.14

Availability

Qty in Stock: 741
Reserve Stock: 0
In Transit: 956
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: DPST
  • Termination Style: Snap-In
  • Contact Material: Silver Over Brass
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
RICHCO
PGM-13
PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug
From $0.1014 CAD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay
From $0.7934 CAD
FREESCALE SEMICONDUCTOR
MCF52255CA...
MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 100
From $14.09 CAD
RENATA BATTERIES
CR1632
CR Series Lithium 16 mm 3 V 125 mAh Coin Cell Battery
From $1.01 CAD
NKK SWITCHES
JWM21BAA-H...
JW Series TV Rated DPST On-None-Off Panel Mount Quick Connect Rocker Switch
From $6.14 CAD
RENA
05712R7777...
Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $64.29 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.1109 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...