E-SWITCH  

KC Series 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch

Mfr Part#: KC34A30.001NLS
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.19 USD (each)
300+ $4.19 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 5
Factory Lead-Time: 14 Weeks
Min. Order Qty: 300
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 30°
  • Circuitry: 3P4T
  • No of Positions: 3
  • Contact Style: Non-Shorting
  • Termination Style: Solder Lug
  • Contact Material: Silver Over Copper

The KC34A30.001NLS is a 3P4T 3 Position Solder Lug Non-Shorting Panel Mount Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC

View the KC series of Rotary Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...