C&K  

A Series SP 2 Position Solder Lug Non-Shorting Through Hole Rotary Switch

Mfr Part#: A11405RNZQ
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.87 USD (each)
5 - 24 $4.87
25 - 49 $4.45 (Save 9%)
50 - 99 $4.28 (Save 12%)
100 - 249 $4.11 (Save 16%)
250+ $3.75 (Save 23%)

Availability

Qty in Stock :   11
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 90°
  • Circuitry: SP
  • No of Positions: 2
  • Contact Style: Non-Shorting
  • Termination Style: Solder Lug
  • Contact Material: Silver

The A11405RNZQ is a A Series SP 2 Position Solder Lug Non-Shorting Through Hole Rotary Switch. 

Features:

  • Multi-pole and multi-position
  • Positive detent
  • Shorting & non-shorting contacts
  • Panel and PCB mounting
  • RoHS Compliant

Applications:

  • Automotive
  • Major and small appliances
  • Industrial equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...