NKK SWITCHES  

FR01 Series Top Actuated 16 Position Through Hole Rotary DIP Switch

Mfr Part#: FR01FC16P-S
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.26 USD (each)
25 - 149 $2.26
150+ $2.21 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: Hexadecimal
  • No of Positions: 16
  • Termination Style: Straight PC

The FR01FC16P-S is a Top Actuated 16 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Features:

  • Compact dimensions and low profile allow high density mounting and close stacking of PC boards
  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Cam activated movable contact and gold contacts assure contact reliability and continuity
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)

 

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...