GRAYHILL  

71 Series SPDT 10 Position Solder Lug Non-Shorting Panel Mount Rotary Switch

Mfr Part#: 71BD36-01-1-AJN
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$12.38 USD (each)
25 - 49 $12.38 (Save 17%)
50+ $11.97 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 36°
  • Circuitry: SPDT
  • No of Positions: 10
  • Contact Style: Non-Shorting
  • Termination Style: Solder Lug
  • Contact Material: Brass Over Gold
Grayhill’s 71 Series of Multi-Deck Rotary Switches features two switches in the panel space of a single shaft rotary. These Multi-Deck Rotary Switches are available as a unsealed or shaft/panel sealed version with the option of an adjustable stop, with angle of throw options offering 30 degree and 36 degree. The 71 series rotary switch can be used in variety of applications; most notably in navigation/communication equipment, sound mixing/editing consoles, automotive controls, entertainment systems, precision test and measurement equipment, etc.

The 71 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as 1/8” diameter shaft (A), ¼” diameter shaft (B), concentric shaft (C), adjustable stop (D), metric mount shaft and bushing (E), PC mount terminals (F), military (M), shaft and panel sealed (S) and PC mount terminals and process sealed (T). Options can be combined to further specify requirements.

The 71BD36-01-1-AJN is 1 deck 1 pole adjustable stop 36° non-shorting Multi-Deck Rotary Switch with a ¼” diameter shaft.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...