C&K  

A Series Positive Detent 1 Deck DP 6 Position Through Hole Rotary Switch

Mfr Part#: A20615RNCQ
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.37 USD (each)
5 - 99 $4.37
100+ $4.20 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 30°
  • Circuitry: DP
  • No of Positions: 6
  • Contact Style: Non-Shorting
  • Termination Style: PCB
  • Contact Material: Silver
  • Switch Operation: Latching
  • Current Rating: 2.5 A
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 125 V
  • Insulation Resistance: 1 GΩ
  • Contact Plating: Gold Silver
  • Actuator Style: Flat Blue Button
  • Operating Temperature: -30 to +85 °C
  • Dimension: 39.75 x 26.19 mm