NKK SWITCHES  

FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch

Mfr Part#: FR01KR10H-06XL-S
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.39 USD (each)
5 - 149 $2.39
150+ $2.34 (Save 2%)

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 5
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Circuitry: Coded
  • No of Positions: 10
  • Termination Style: Right Angle
  • Contact Material: Gold
The FR01KR10H-06XL-S is a FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Features:

  • Compact dimensions and low profile allow high density mounting and close stacking of PC boards
  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Cam activated movable contact and gold contacts assure contact reliability and continuity
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)

 

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...