GRAYHILL  

56 Series Sealed 1 Deck SP 10 Position Panel Mount Solder Lug Rotary Switch

Mfr Part#: 56SD36-01-2-AJN
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$7.95 USD (each)
50 - 99 $7.95 (Save 9%)
100+ $7.72 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 36°
  • Circuitry: SP
  • Contact Style: Non-Shorting
  • Termination Style: Solder Lug
The 56 Series Rotary Switch of 0.5" diameter, 200mA, .355" behind panel which consist of Shaft/panel seal, adjustable stop, Panel mount, 36°, 1 deck, 2 pole/deck and non-shorting.

Key Features:

  • Requires Minimum Distance Behind the Panel
  • Adjustable Stop Types Provide Prototypes Immediately
  • Industrial Quality, Economically Priced

Specifications:

  • Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
  • Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts(50,000 Mohms initially)
  • Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard
    atmospheric pressure
  • Rotational Torque: 3.5 to 9 oz-in. (21-53 mNm), depending on the number of poles
  • Terminals: Switches have the full circle of terminals, regardless of number of active positions

Learn more about the 56S Series of Rotary Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...