NKK SWITCHES  

ND Series Process Sealed 10 Position Through Hole 8 mm Rotary DIP Switch

Mfr Part#: NDFR10P
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.42 USD (each)
25 - 49 $3.42 (Save 3%)
50 - 99 $3.32 (Save 6%)
100 - 249 $3.22 (Save 9%)
250+ $3.13 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: Coded
  • No of Positions: 10
  • Termination Style: Straight
The NDFR10P is a Sealed construction prevents contact contamination and allows vapor phase and IR reflow soldering. Sealed design accomplished with seals between the actuator and housing and between housing and base. Highly visible legends and choice of screwdriver or shaft actuation to provide trouble-free code setting.

Detent mechanism designed for crisp, positive action for accurate switch setting. Bifurcated, spring loaded contacts give unmatched logic-level reliability.

Electrical Capacity (Resistive Load):

  • Switching Rating: 100 mA @ 5 V DC
  • Nonswitching Rating: 100 mA @ 50 V DC

Materials & Finishes:

  • Actuator: Glass fiber reinforced polyamide
  • Housing: Glass fiber reinforced polyamide (UL94 V-0)
  • O-ring: Nitrile butadiene rubber
  • Base: Glass fiber reinforced polyamide (UL94 V-0)
  • Movable Contact: Beryllium copper with gold plating
  • Stationary Contacts: Brass with gold plating
  • Terminals: Brass with gold plating)

Standards & Certifications:

  • Flammability Standards: UL94 V-0 rated housing & base
  • UL Recognition or CSA Certification: The ND3 Series rotaries have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit.When used as intended in a logic-level circuit, the results do not produce hazardous energy

Learn more about the NDFR10 family of Dip Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...