C&K  

CD Series 10 mm 20 Vac Gull Wing Coded Rotary Dip Switch

Mfr Part#: CD10RM0SBR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$3.06 USD (each)
800+ $3.06

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 800
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Circuitry: BCD
  • No of Positions: 10
  • Termination Style: Gull Wing
  • Contact Material: Gold

The CD10RM0SBR is a CD Series 8 mm DIP Coded 20 VAC Gull WIng Rotary Switch.

Features:

  • Process sealed – withstands soldering and cleaning
  • Thru-hole and surface mount models
  • Compact size saves space – 36% smaller than traditional 10mm DIP
  • Crisp, positive detent ensures actuation
  • RoHS compliant

Applications:

  • Address switching applications
  • Data storage devices
  • Computer and peripherals
  • Instrumentation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...