EECO   

MICRO-DIP PCB Switch, Yellow Double Pole Binary

Mfr Part#: 230057GP
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.03 CAD (each)
1-24 $5.03
25-49 $4.58 (Save 9%)
50-99 $4.26 (Save 15%)
100+ $4.04 (Save 20%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 
  • Circuitry: Hexadecimal
  • Number of Positions: 16
  • Contact Style: 
  • Termination Style: PC
  • Contact Material: Gold Over Nickel
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
WIELAND ELECTRIC
25.350.345...
8213 Series Header 4 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.17 CAD
ALTECH CORPORATION
1CU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
CARCLO OPTICS
10193
LUXEON Rebel 20 mm Plain Tight LED Optic
From $3.03 CAD
CLARE
LCA110L
LCA Optomos Series 6 Pin DIP 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $1.48 CAD
AMERICAN ZETTLER
AZ850-12
AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay
From $2.12 CAD
EECO
230057GP
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.03 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...