NKK SWITCHES  

ND3 Series Process Sealed 16 Position Surface Mount 8 mm Rotary DIP Switch

Mfr Part#: ND3KC16H
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$4.51 USD (each)
100 - 249 $4.51 (Save 6%)
250+ $4.37 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Circuitry: Hexadecimal
  • No of Positions: 16
  • Termination Style: Right Angle
  • Contact Material: Gold
The ND3KC16H-RO is a Sealed construction prevents contact contamination and allows vapor phase and IR reflow soldering. Sealed design accomplished with seals between the actuator and housing and between housing and base. Highly visible legends and choice of screwdriver or shaft actuation to provide trouble-free code setting.

Detent mechanism designed for crisp, positive action for accurate switch setting. Bifurcated, spring loaded contacts give unmatched logic-level reliability.

Electrical Capacity (Resistive Load):

  • Switching Rating: 100 mA @ 5 V DC
  • Nonswitching Rating: 100 mA @ 50 V DC

Materials & Finishes:

  • Actuator: Glass fiber reinforced polyamide
  • Housing: Glass fiber reinforced polyamide (UL94 V-0)
  • O-ring: Nitrile butadiene rubber
  • Base: Glass fiber reinforced polyamide (UL94 V-0)
  • Movable Contact: Beryllium copper with gold plating
  • Stationary Contacts: Brass with gold plating
  • Terminals: Brass with gold plating)

Standards & Certifications:

  • Flammability Standards: UL94 V-0 rated housing & base
  • UL Recognition or CSA Certification: The ND3 Series rotaries have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit.When used as intended in a logic-level circuit, the results do not produce hazardous energy

Learn more about the ND3KC16 family of Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...