C&K  

M Series No Seal SP 10 Position Half Inch Rotary Switch

Mfr Part#: MA00L1NZQD
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$11.31 USD (each)
2 - 9 $11.31
10 - 24 $9.93 (Save 12%)
25 - 49 $9.66 (Save 15%)
50 - 99 $9.38 (Save 17%)
100+ $9.05 (Save 20%)

Availability

Qty in Stock :   168
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 36°
  • Circuitry: SP
  • No of Positions: 10
  • Termination Style: Solder Lug
  • Switch Operation: Latching
  • Current Rating: 250 mA
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 28 V
  • Insulation Resistance: 1 GΩ
  • Contact Plating: Gold Silver
  • Actuator Style: Flat Blue Button
  • Operating Temperature: -30 to +85 °C
  • Dimension: 25.9 x 8.6 mm