NKK SWITCHES  

FR01 Series Side Actuated 16 Position Through Hole Rotary DIP Switch

Mfr Part#: FR01FR16H-S
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.39 USD (each)
5 - 149 $2.39
150+ $2.34 (Save 2%)

Availability

Qty in Stock : 350
On Order :
2,300
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 16
  • Termination Style: Right Angle
The FR01FR16 is Compact dimensions and low profile allow high density mounting and close stacking of PC boards. Highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Real or complement code setting identified by color-keyed actuator. Detent mechanism gives crisp, positive action for accurate switch setting.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Switching Rating: 100 mA @ 5 V DC
    • Nonswitching Rating: 100 mA @ 50 V DC
  • Standards & Certifications:
    • Flammability Standards: UL94 V-0 rated actuator, housing and base
    • UL Recognition or CSA Certification: The FR01 Series rotaries have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current circuit. When used as intended, the results do not produce hazardous energy

Learn more about the FR01FR16 family of Dip Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...