E-SWITCH  

EG Series DP3T On-On-On Vertical Through Hole Slide Switch

Mfr Part#: EG2301B
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.4350 USD (each)
25 - 999 $0.4350
1000+ $0.4050 (Save 7%)

Availability

Qty in Stock : 0
On Order :
32,430
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On-On
  • Circuitry: DP3T
  • Voltage Rating: 30 V
  • Contact Current-Max: 0.2 A
  • Insulation Resistance: 0.0001 MΩ
  • Contact Resistance: 20 mΩ
  • Contact Material: Silver Over Copper
  • Contact Plating: Silver
  • Termination Style: Vertical
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -20 to +70 °C