C&K  

OS Series SPST 2 Position SLIDE Switch

Mfr Part#: OS102011MA1QN1
Packaging:  BAG
Std Packaging Qty:  300

 
 

Share


Download Center

Prices

$0.2500 USD (each)
100 - 499 $0.2500
500 - 999 $0.2100 (Save 16%)
1000 - 2999 $0.2050 (Save 18%)
3000+ $0.2000 (Save 20%)

Availability

Qty in Stock : 3,094
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On-Mom
  • Circuitry: SPDT
  • Voltage Rating: 12 V
  • Insulation Resistance: 100 MΩ
  • Contact Resistance: 20 mΩ
  • Contact Plating: Silver
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -30 to +70 °C

The OS102011MA1QN1 is a OS Series SPST 2 Position SLIDE Switch.

Features:

  • Variety of actuators & terminations
  • PC and panel mounting
  • Gold or silver plating available
  • Shorting or non-shorting contacts
  • RoHS compliant

Applications:

  • Test & measurement equipment
  • Computer peripherals & network products
  • Consumer products

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...