C & K COMPONENTS   

L Series Mini DPDT Through Hole Slide Switch

Mfr Part#: L202011MS02Q
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.52 CAD (each)
1-24 $1.52
25-49 $1.37 (Save 10%)
50-99 $1.26 (Save 17%)
100+ $1.18 (Save 22%)

Availability

Qty in Stock: 5,362
Reserve Stock: 12,927
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On
  • Circuitry: DPDT
  • Contact Current-Max: 4 A
  • Termination Style: PC
  • Contact Material: Silver
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
AVAGO TECHNOLOGIES
HFBR-2412T...
820 nm 5 MBd 2 km Simplex ST 2 x 4 TTL Output Optical Receiver
From $15.55 CAD
C & K COMPONENTS
L202011MS0...
L Series Mini DPDT Through Hole Slide Switch
From $1.52 CAD
GRAYHILL
70M-IDC5
From $15.76 CAD
TDK
SLF10145T-...
SLF Series 220 uH 20 % 0.65 A Shielded SMD Power Inductor
From $0.4816 CAD
ARGON
PC575-1000...
PC575 Series Polyimide 1 inch 1 mil Anti Static Tape
From $33.97 CAD
BIVAR
ELM2-370
ELM 2 Series T-1 2 Leads Extruded Self Retaining .370 inch Long LED Mount
From $0.0920 CAD
C & K COMPONENTS
7201SYCQE
7000 Series Mini DPDT On-None-On Through Hole Toggle Switch
From $5.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...