C&K  

L Series Mini DPDT Through Hole Slide Switch

Mfr Part#: L202011MS02Q
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.89 USD (each)
10 - 99 $1.89
100 - 499 $1.72 (Save 9%)
500+ $1.50 (Save 21%)

Availability

Qty in Stock : 10,775
On Order :
20,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 28 V
  • Contact Current-Max: 4 A
  • Insulation Resistance: 1000 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Termination Style: PCB
  • Dielectric Withstanding Voltage: 1000 V
  • Operating Temperature: -30 to +65 °C