NKK SWITCHES  

SS Series Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch

Mfr Part#: SS14MDP2
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.49 USD (each)
25 - 49 $1.49
50 - 99 $1.28 (Save 14%)
100 - 249 $1.24 (Save 17%)
250 - 499 $1.22 (Save 18%)
500+ $1.19 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On-On
  • Circuitry: SP3T
  • Contact Current-Max: 0.1 A
  • Contact Material: Silver
  • Termination Style: PCB
The SS14MDP2 is a Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.

This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.

Features:

  • The SS series devices have not been tested for UL recognition
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy

Specifications:

  • Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
  • Power Level: 0.1 A @ 30 V DC
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...