NKK SWITCHES  

SM Series Ultra Mini SPDT On-None-On Through Hole Slide Switch

Mfr Part#: SM0320102
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$2.77 USD (each)
100 - 249 $2.77 (Save 9%)
250+ $2.68 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Voltage Rating: 12 V
  • Contact Current-Max: 500 mA
  • Insulation Resistance: 0.0001 MΩ
  • Contact Resistance: 30 mΩ
  • Contact Material: Gold Over Nickel
  • Contact Plating: Gold
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -40 to +85 °C