NKK SWITCHES  

AS Series Subminiature SPST On-None-Off Through Hole Slide Switch

Mfr Part#: AS11CP
Mounting Method:  PCB Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.47 USD (each)
5 - 24 $2.47
25 - 49 $2.40 (Save 3%)
50 - 249 $2.32 (Save 6%)
250 - 499 $2.26 (Save 9%)
500+ $2.19 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Rated Voltage (VAC): 28 VAC
  • Voltage Rating: 28 V
  • Contact Current-Max: 0.1 A
  • Insulation Resistance: 0.0005 MΩ
  • Contact Resistance: 50 mΩ
  • Contact Material: Brass Over Gold
  • Contact Plating: Gold
  • Termination Style: Straight PC
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -30 to +85 °C