E-SWITCH  

EG Series SPDT On-On Right Angle Through Hole Slide Switch

Mfr Part#: EG1270
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5700 USD (each)
20 - 124 $0.5700
125 - 399 $0.5250 (Save 8%)
400 - 999 $0.4650 (Save 18%)
1000+ $0.4200 (Save 26%)

Availability

Qty in Stock : 38,699
On Order :
23,000
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On
  • Circuitry: SPDT
  • Contact Current-Max: 0.3 A
  • Contact Material: Silver Over Copper
  • Termination Style: Right Angle

The EG1270 is a part of EG Series SPDT On-On Right Angle Through Hole Slide Switch. Its Operating Temperature Ranges from -20°C to +70°C.

Features & Benefits:

  • Variety of package & sizes
  • Up to 6 poles
  • Variety of functions
  • Positive detent
  • SMT options

Applications:

  • Computer Servers/Peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement

View the Complete EG Series of Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...