NKK SWITCHES  

MS Series Mini SPDT On-On Right Angle Through Hole Slide Switch

Mfr Part#: MS12ASW30
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.44 USD (each)
5 - 24 $3.44
25 - 49 $2.99 (Save 13%)
50 - 99 $2.91 (Save 15%)
100 - 249 $2.82 (Save 18%)
250+ $2.75 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On
  • Circuitry: SPDT
  • Rated Voltage (VAC): 125 VAC
  • Contact Current-Max: 6 A
  • Insulation Resistance: 0.001 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Gold Over Silver
  • Contact Plating: Silver
  • Termination Style: Right Angle
  • Dielectric Withstanding Voltage: 1500 V
  • Operating Temperature: -30 to +85 °C