NKK SWITCHES  

CS Series SPDT On-None-On 12 V Miniature Power Rated Slide Switch

Mfr Part#: CS12ANW03
Mounting Method:  PCB Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.47 USD (each)
10 - 299 $1.47
300+ $1.44 (Save 2%)

Availability

Qty in Stock : 2,997
On Order :
1,795
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Rated Voltage (VAC): 125 VAC
  • Insulation Resistance: 0.001 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Termination Style: Straight PC
  • Dielectric Withstanding Voltage: 1500 V
  • Operating Temperature: -30 to +85 °C

The CS12ANW03 is a SPDT on-none-on 12 V Miniature Power Rated Slide Switch & High performance and high quality at a low price. Molded cover and case of high insulating material withstand 12 kilovolts of electrostatic discharge (ESD), providing antistatic feature. Cover and case UL94 V-0 flammability rated.

Epoxy sealed terminals to lock out flux, dust, and other contaminants. Suited for a wide variety of applications including telecommunications, electronic controls, audio devices, and household appliances.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Power Level: 3 A @ 125 V AC or 2 A @ 250 V AC
  • Materials & Finishes:
    • Actuator: Glass fiber reinforced polyamide
    • Cover & Case: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: Copper with silver plating
    • Stationary Contacts: Silver capped copper with silver plating
    • Terminals: Copper with silver plating
  • Standards & Certifications:
    • Flammability Standard: UL94V-0 cover & case

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...