C&K  

L Series Mini SPDT Through Hole Slide Switch

Mfr Part#: L102011MS02Q
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.62 USD (each)
10 - 49 $1.62
50 - 99 $1.40 (Save 14%)
100 - 249 $1.36 (Save 16%)
250 - 499 $1.33 (Save 18%)
500+ $1.30 (Save 20%)

Availability

Qty in Stock : 79,912
On Order :
75,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On
  • Circuitry: SPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 28 V
  • Contact Current-Max: 4 A
  • Insulation Resistance: 1000 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Termination Style: Vertical
  • Dielectric Withstanding Voltage: 1000 V
  • Operating Temperature: -30 to +65 °C