C&K  

V Series Power and Line Voltage DPDT Snap-In Panel Through Hole Slide Switch

Mfr Part#: V80212MS02Q
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$3.79 USD (each)
10 - 74 $3.79
75 - 399 $3.42 (Save 10%)
400+ $2.97 (Save 22%)

Availability

Qty in Stock : 5,828
On Order :
10,300
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Screwdriver Slot
  • Switch Operation: On-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Contact Current-Max: 10.1 A
  • Insulation Resistance: 1000 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Termination Style: PCB
  • Dielectric Withstanding Voltage: 1000 V
  • Operating Temperature: -30 to +85 °C

The V80212MS02Q is a Power & Line Voltage Select Slide Switch.

Features:

  • Ratings up to 10 AMPS
  • Snap-in panel and PC mounting
  • Actuators with screwdriver slot
  • Quick connect terminals available
  • RoHS compliant

Applications:

  • Appliances

View the List of available V80212 Series of Slide Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...