NKK SWITCHES  

CS Series DPDT On-None-On PCB Mount Miniature Power Rated Slide Switch

Mfr Part#: CS22BNW03
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.05 USD (each)
25 - 49 $2.05 (Save 3%)
50 - 249 $1.99 (Save 6%)
250 - 499 $1.93 (Save 9%)
500+ $1.88 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: DPDT
  • Contact Material: Silver
  • Termination Style: Straight PC
The CS22BNW03-RO is DPDT on-none-on PCB Mount  Miniature Power Rated Slide Switch & High performance and high quality at a low price. Molded cover and case of high insulating material withstand 12 kilovolts of electrostatic discharge (ESD), providing antistatic feature. Cover and case UL94 V-0 flammability rated.

Epoxy sealed terminals to lock out flux, dust, and other contaminants. Suited for a wide variety of applications including telecommunications, electronic controls, audio devices, and household appliances.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Power Level: 3 A @ 125 V AC or 2 A @ 250 V AC
  • Materials & Finishes:
    • Actuator: Glass fiber reinforced polyamide
    • Cover & Case: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: Copper with silver plating
    • Stationary Contacts: Silver capped copper with silver plating
    • Terminals: Copper with silver plating
  • Standards & Certifications:
    • Flammability Standard: UL94V-0 cover & case

Learn more about the CS family of Slide Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...