E-SWITCH   

PC Mount Silver Contact Sub-Miniature Slide Switch

Mfr Part#: EG1271A
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4231 CAD (each)
1+ $0.4231

Availability

Qty in Stock: 3,809
Reserve Stock: 1,300
In Transit: 1,106
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On
  • Circuitry: SPDT
  • Contact Current-Max: 300 mA
  • Termination Style: Vertical
  • Contact Material: Silver
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
LED DYNAMICS
03021-D-E-...
3021 Series 32 V 700 mA BuckPuck Wide Range LED Power Module - SIP-7
From $16.01 CAD
E-SWITCH
EG1271A
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.4231 CAD
CYPRESS
CY7C4241V-...
CY7C4241V Series 36 kbit (4 K x 9) 5 V 11 ns Synchronous FIFO - TQFP-32
From $15.65 CAD
ALTECH CORPORATION
105-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.60 CAD
DESCO INDUSTRIES
07473
Polyester Polyolefin Laminated 3.0 mil Shop Traveler
From $45.10 CAD
TYCO ELECTRONICS
3-640440-2...
MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
From $0.1325 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...