E-SWITCH  

500 Series SPDT On-None-On Solder Lug Through Hole Slide Switch

Mfr Part#: 500SSP1S1M1QEB
Mounting Method:  Panel Mount
Packaging:  EACH
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.94 USD (each)
10 - 59 $1.94
60 - 199 $1.77 (Save 9%)
200 - 399 $1.54 (Save 20%)
400+ $1.43 (Save 26%)

Availability

Qty in Stock: 165
Reserve Stock : 0
In Transit : 8
LT: 5-10 Days
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Contact Current-Max: 5 A
  • Termination Style: Solder Lug
  • Contact Material: Silver Over Copper
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 500 series switch from E-Switch offers a variety of slide switches.  This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board.

The 500 series switch is ideal for a number of different applications and markets, including:

  • Consumer Electronics
  • Instrumentation
  • Test and Measurement
  • Computer Servers/Peripherals
The 500SSP1S1M1QEB is a SPDT On-None-On thru hole slide witch with an S1 actuator and has an M1 termination option.  It has a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal and comes with mounting tabs.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...