NKK SWITCHES  

MS Series Mini DPDT On-None-On Straight Through Hole Slide Switch

Mfr Part#: MS22BNW03
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.63 USD (each)
50 - 99 $3.63 (Save 15%)
100 - 249 $3.52 (Save 18%)
250+ $3.43 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-None-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Contact Current-Max: 6 A
  • Insulation Resistance: 0.001 MΩ
  • Contact Resistance: 10 mΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Termination Style: Straight
  • Dielectric Withstanding Voltage: 1500 V
  • Operating Temperature: -30 to +85 °C
The MS22BNW03-RO offers a double pole, double throw (DPDT) switch operation providing an On-None-On function. This epoxy sealed miniature slide switch has wide range for double pole actuators with 0.323 inch (8.2 mm). Terminals are straight PC, PCB mount with silver contact material.

Key Features:

  • Available in flat frame and bracketed PC mounting types
  • Antijamming design protects contacts fromdamage due to excessive download force on the actuator
  • High internal barriers between poles and insulating sheet between case and actuator block give added protection to contacts
  • Specially composed silver alloy contacts for power applications as gold contacts for logic level applications give high contact reliability
  • Prominent external insulating barriers increases insulation resistance and dielectric strength

Specifications:

  • 6A @ 125V or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...