E-SWITCH   

PC Mount Silver Contact Sub-Miniature Slide Switch

Mfr Part#: EG1206A
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6300 USD (each)
1-24 $0.6300
25-99 $0.5610 (Save 11%)
100-249 $0.5100 (Save 19%)
250+ $0.4750 (Save 25%)

Availability

Qty in Stock: 0
Reserve Stock: 1,335
In Transit: 471
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On
  • Circuitry: SPDT
  • Contact Current-Max: 200 mA
  • Termination Style: Right Angle
  • Contact Material: Silver
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp
From $23.93 USD
QUALTEK
703W-00/07...
250 VAC 12- 15 A Screw Mount Power Inlet with CSA Approval
From $0.5050 USD
C & K COMPONENTS
BPA08SBR
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
From $0.8900 USD
EPSON
S1D13506F0...
SVGA 64K Colors up to 24MB DRAM QFP15-128 Controller
From $21.76 USD
E-SWITCH
EG1206A
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.6300 USD
AGILENT
E9322A
E-Series 1.5 MHz Video Bandwidth 50 MHz to 6 GHz Peak and Average Power Sensor
From $2,206.00 USD
ACTEL
AGLP-EVAL-...
IGLOO PLUS Starter Kit for IGLOO Plus Low-Power FPGA Design
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...