C & K COMPONENTS   

ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch

Mfr Part#: ZMSL03130P00PSC
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.00 CAD (each)
1+ $2.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Plunger
  • Operating Force: 130 g
  • Contact Current-Max: 3 A
  • Termination Style: PC
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
3M-STATIC CONTROL SOLUTIONS
ROHSLABEL
ROHS Label 1.75 x 1.75
From $13.00 CAD
ZILOG
ZEPIR00010...
Zdots® - ePIR Motion Detection Single Board Computer Development KIT
From $101.01 CAD
MICROCHIP
DV164131
PICkit 3 In-Circuit Debugger/Programmer
From $70.73 CAD
GRAYHILL
88JB2
Matrix Blank 5 x 4 Keypad
From $29.34 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.00 CAD
TYCO ELECTRONICS
643662-1
30 Position 2.54 mm Centerline Through Hole Sip Socket
From $3.48 CAD
ADAM TECH
ICS-640-T
ICS Series 40 Positions 15.24mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.1223 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...