CHERRY ELECTRICAL PRODUCTS   

E Series DPDT 2.12 N Roller Actuator Quick Connect Snap Action Switch

Mfr Part#: 0E1900K0
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.92 CAD (each)
1-24 $7.92
25-49 $7.21 (Save 9%)
50-99 $6.71 (Save 15%)
100+ $6.37 (Save 20%)

Availability

Qty in Stock: 691
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: DPDT
  • Actuator Style: Roller
  • Operating Force: 212 g
  • Contact Current-Max: 15 A
  • Termination Style: Quick Connect

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E13-19 Series of General Purpose Snap Action Switches are offered in 5 current ratings including heavy duty contact rating up to 31.1 amps. High temperature (150 & 200 degrees Celsius) models are also available.  With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application. 

Typical applications for the E13-19 Series include:

  • Household Appliances
  • Garage Door Openers
  • Security Doors
  • Floor Care Machines
The E1900K is rated at 15 amps and offers a double pole, double throw (DPDT) switch operation.  This general purpose snap action switch operates with a maximum operating force of 212 grams (2.12 N) using a 35.33 mm (1.391”) nickel plated lever and stanless steel roller actuator.  Terminals are brass quick connects with silver-cadmium oxide contacts
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
CHERRY ELECTRICAL PRODUCTS
0E1900K0
E Series DPDT 2.12 N Roller Actuator Quick Connect Snap Action Switch
From $7.92 CAD
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.32 CAD
NXP
74AHC00PW,...
74AHC Series SOT402-1 Quad 2-Input NAND Gate
Call for pricing
TYCO ELECTRONICS
206153-1
CPC Series 1 Free Hanging Receptacle 4 Position Circular Plastic Connector
From $1.41 CAD
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Call for pricing
RAYCHEM
SMD050F-2
Polyswitch PTC Device
From $0.3408 CAD
MICRO-SEMI
SG3526N
SG3526 Series 350 kHz 35 V Regulating Pulse Width Modulator - PDIP-18
From $4.64 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...