CHERRY ELECTRICAL PRODUCTS   

E Series DPDT 8.5 N Button Quick Connect Snap Action Switch

Mfr Part#: 0E1900J0
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.23 CAD (each)
1-24 $7.23
25-49 $6.58 (Save 9%)
50-99 $6.12 (Save 15%)
100+ $5.81 (Save 20%)

Availability

Qty in Stock: 100
Reserve Stock: 0
In Transit: 1,176
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: DPDT
  • Actuator Style: Plunger
  • Operating Force: 850 g
  • Contact Current-Max: 15 A
  • Termination Style: Quick Connect

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E13-19 Series of General Purpose Snap Action Switches are offered in 5 current ratings including heavy duty contact rating up to 31.1 amps. High temperature (150 & 200 degrees Celsius) models are also available.  With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application. 

Typical applications for the E13-19 Series include:

  • Household Appliances
  • Garage Door Openers
  • Security Doors
  • Floor Care Machines

The E1900J is rated at 15 amps and offers a double pole, double throw (DPDT) switch operation.  This general purpose snap action switch operates with a maximum operating force of 850 grams (8.5 N) using a button actuator.  Terminals are brass quick connects with silver-cadmium oxide contacts.
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
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Call for pricing
PHILIPS LUMILEDS
LXM3-PW51
LUXEON Rebel SMT Emitter High Power LED Lambertian 1000 mA 75 lm Min
From $3.01 CAD
STMICROELECTRONICS
HCF4051M01...
4000 Series High Speed CMOS 5 V 16 SOIC Surface Mount Mux Demux SGL
From $0.1637 CAD
MILL-MAX
4779-0-00-...
From $0.0597 CAD
CHERRY ELECTRICAL PRODUCTS
0E1900J0
E Series DPDT 8.5 N Button Quick Connect Snap Action Switch
From $7.23 CAD
POWER ONE
FC100V5A-G...
FC Series 100 V 5 A DC/DC Converter Input Filter - Through Hole
From $13.00 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...