CHERRY ELECTRICAL PRODUCTS   

DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch

Mfr Part#: DG23B1LA
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.89 CAD (each)
1+ $1.89

Availability

Qty in Stock: 601
Reserve Stock: 0
In Transit: 1,260
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Lever
  • Operating Force: 45 g
  • Contact Current-Max: 50 mA
  • Termination Style: PC
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
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.79 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.89 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619