CHERRY ELECTRICAL PRODUCTS   

E Series Sub Mini SPDT 0.09 N Hinged Lever Solder Lug Snap Action Switch

Mfr Part#: 0E6160H0
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.58 CAD (each)
1-24 $4.58
25-49 $4.17 (Save 9%)
50-99 $3.83 (Save 16%)
100+ $3.60 (Save 21%)

Availability

Qty in Stock: 78
Reserve Stock: 0
In Transit: 6,546
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Lever
  • Operating Force: 9 g
  • Contact Current-Max: 5 A
  • Termination Style: Solder Lug

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E61-E64 Series of Subminiature Snap Action Switches are offered in high and low current models with DC ratings and high temperature versions also available.  With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application.  For applications requiring 2, 3, 4 or 5 circuit control in a compact space, a side by side specially molded case is available to help speed assembly.

Typical applications for the E6 Series include:

  • Wire harness for beverage dispensers
  • Hospital bed controls
  • Small appliances
  • Circuit breaker auxiliary circuits
Paper currency acceptors

The E6160H is rated at 5 Amps and offers a single pole, double throw (SPDT) switch operation.  This subminiature snap action switch operates with a maximum operating force of 9 grams (0.09 N) using a 10.06 mm (0.396”) lever actuator.  Termination is short solder (3.63 mm wide x 3.18 mm long) (0.143” x 0.125”) with silver plated bronze terminals and silver contacts.
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
FREESCALE SEMICONDUCTOR
P2020PSE2K...
QorIQ P2020 Series 36-Bit 1200 MHz Communications Processor - BGA-689
Call for pricing
AVAGO TECHNOLOGIES
HSMG-C190
Green 0603 170° 15 mcd Untinted Diffused 2.2 V Chip LED Surface Mount
From $0.0440 CAD
MURATA
NFM21CC471...
NFM Series 470 pF 1000 mA 50 V Chip Capacitor Type EMI Filter
From $0.2931 CAD
POWER DYNAMICS
PHJ-8P8C-1...
From $1.09 CAD
ALLIANCE MEMORY INC
AS6C4008-5...
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOP-32
From $2.97 CAD
CHERRY ELECTRICAL PRODUCTS
0E6160H0
E Series Sub Mini SPDT 0.09 N Hinged Lever Solder Lug Snap Action Switch
From $4.58 CAD
BUD INDUSTRIES
CS-11204-B...
CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
From $77.55 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...